Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2724
Newark Part No.41T0687
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 6+ | $22.690 |
| 12+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2724
Newark Part No.41T0687
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height185mm
External Width90mm
External Depth50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- C.K Magma essential tool pouch
- Durable polyester construction
- Mini pouch for essential tools
- Metal clip for strength and easy attachment/removal
- 4 pockets and holders for tools and equipment
- Dimension (H x W x D) is 7.87cm x 3.54 x 3.93inch
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
90mm
Product Range
-
External Height
185mm
External Depth
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate