Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $16.180 |
6+ | $15.060 |
12+ | $14.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2255
Newark Part No.78X5477
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity AWG-
Stripping Capacity Metric12mm to 36mm
Strip Length36mm
For Use WithCK Tools T2250 Armourslice SWA Cable Strippers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
Stripping Capacity Metric
12mm to 36mm
For Use With
CK Tools T2250 Armourslice SWA Cable Strippers
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity AWG
-
Strip Length
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate