Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.920 |
30+ | $8.920 |
60+ | $8.920 |
150+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2463
Newark Part No.24R7820
Technical Datasheet
Chuck Size1/4"
Chuck Capacity Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1/4inch keyless chuck
- Hex drive conforming to DIN 3126-C6,3 ISO 1173
- Dimension is 0.866inch width x 0.866inch depth x 2.362inch height
Technical Specifications
Chuck Size
1/4"
Product Range
-
Chuck Capacity Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate