Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3766DEF110
Newark Part No.72C2128
Product RangeCK Tools - Sensoplus ESD Cutters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.380 |
| 25+ | $130.940 |
| 50+ | $122.060 |
| 100+ | $99.870 |
Price for:Each
Minimum: 1
Multiple: 1
$135.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3766DEF110
Newark Part No.72C2128
Product RangeCK Tools - Sensoplus ESD Cutters
Technical Datasheet
Cutter TypeTapered
Overall Length120mm
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness1.2°
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Tapered
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
CK Tools - Sensoplus ESD Cutters
Overall Length
120mm
Cut Type
Flush
Cutting Edge Hardness
1.2°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
