Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3774
Newark Part No.79R6675
Product RangeCK Tools - Precision Side Cutters
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $54.940 |
| 25+ | $50.050 |
| 50+ | $45.180 |
| 300+ | $42.730 |
Price for:Each
Minimum: 1
Multiple: 1
$54.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3774
Newark Part No.79R6675
Product RangeCK Tools - Precision Side Cutters
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Overall Length120mm
Cut TypeMini Bevel
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Laid-on joint precision side cutter
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
Cutter Type
Side
Overall Length
120mm
Cutting Capacity Max
-
Product Range
CK Tools - Precision Side Cutters
Overall Length
120mm
Cut Type
Mini Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
