Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $97.810 |
25+ | $94.430 |
50+ | $87.690 |
100+ | $70.830 |
Price for:Each
Minimum: 1
Multiple: 1
$97.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3777D 150
Newark Part No.68C1783
Technical Datasheet
Plier StyleLong Nose
Overall Length165mm
Overall Length165mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sensoplus ESD snipe nose plier with serrated jaws
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
Technical Specifications
Plier Style
Long Nose
Overall Length
165mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
165mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate