Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.670 |
| 25+ | $131.210 |
| 50+ | $122.320 |
| 100+ | $100.080 |
Price for:Each
Minimum: 1
Multiple: 1
$135.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3780DEF 110
Newark Part No.71Y9562
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Overall Length120mm
Cut TypeExtra Full Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Side
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
-
Overall Length
120mm
Cut Type
Extra Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
