Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3781DF 115
Newark Part No.68C1787
Product RangeCK Tools - Sensoplus ESD Cutters
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.130 |
| 25+ | $106.550 |
| 50+ | $99.400 |
| 100+ | $81.530 |
Price for:Each
Minimum: 1
Multiple: 1
$110.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3781DF 115
Newark Part No.68C1787
Product RangeCK Tools - Sensoplus ESD Cutters
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SensoPlus ESD bevel S-cutter extra full flush
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
Technical Specifications
Cutter Type
Side
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
CK Tools - Sensoplus ESD Cutters
Overall Length
125mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for T3781DF 115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
