Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.340 |
| 25+ | $152.320 |
| 50+ | $142.270 |
| 100+ | $117.130 |
Price for:Each
Minimum: 1
Multiple: 1
$157.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3799DEF 110
Newark Part No.74M4937
Technical Datasheet
Cutter TypeOblique
Overall Length120mm
Overall Length120mm
Cut TypeExtra Full Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Oblique
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
-
Overall Length
120mm
Cut Type
Extra Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate