Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.810 |
| 25+ | $55.000 |
| 50+ | $50.310 |
| 100+ | $42.800 |
| 250+ | $39.050 |
Price for:Each
Minimum: 1
Multiple: 1
$57.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3963 160
Newark Part No.52X6374
Technical Datasheet
Overall Length160mm
Overall Length160mm
Cutting Capacity Max9mm
For Use WithAluminium, Copper & Plastic Sheathed Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3963 160 is a classic cable cutter. It is made of special alloy steel construction with razor-sharp, induction-hardened cutting edges for outstanding cutting performance. Shearing action for clean-cut results. Special profile blade for effective cable cutting and wire stripping. Suitable for copper and aluminum wire only.
- Icon size is 6inch, Icon diameter is 0.354inch
Technical Specifications
Overall Length
160mm
Cutting Capacity Max
9mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Overall Length
160mm
For Use With
Aluminium, Copper & Plastic Sheathed Cables
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
