Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.700 |
| 6+ | $32.800 |
| 12+ | $32.280 |
Price for:Each
Minimum: 1
Multiple: 1
$35.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4312
Newark Part No.71AH5977
Technical Datasheet
Overall Length250mm
Overall Length250mm
Blade Width46mm
Blade MaterialCarbon Steel Alloy
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
250mm
Blade Width
46mm
Product Range
-
Overall Length
250mm
Blade Material
Carbon Steel Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
