Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 25+ | $5.700 |
| 50+ | $5.250 |
| 100+ | $4.810 |
| 300+ | $4.370 |
| 500+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
3mm
Overall Length
145mm
Product Range
-
Blade Length
75mm
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4725ESD 03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate