Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.520 |
| 25+ | $15.330 |
| 50+ | $14.150 |
| 100+ | $12.960 |
| 300+ | $11.760 |
| 500+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
6.5mm
Overall Length
270mm
Product Range
-
Blade Length
150mm
Overall Length
270mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
