Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.580 |
100+ | $10.620 |
300+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49142-1
Newark Part No.56P5372
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length187mm
Overall Length187mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded to blade giving the ultimate bond for increased reliability & durability
- VDE approved - individually tested to 10,000v for safe live working up to 1,000v
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute
Technical Specifications
Phillips Tip Size
#1
Overall Length
187mm
Product Range
-
Blade Length
80mm
Overall Length
187mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate