Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $9.600 | 
| 25+ | $8.910 | 
| 50+ | $8.200 | 
| 100+ | $7.510 | 
| 300+ | $6.810 | 
| 500+ | $6.460 | 
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
4.5mm
Overall Length
205mm
Product Range
-
Blade Length
125mm
Overall Length
205mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate