Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.990 |
25+ | $8.300 |
50+ | $7.610 |
100+ | $6.920 |
300+ | $6.230 |
500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4975 08
Newark Part No.71Y9640
Technical Datasheet
Tip Size3mm
Blade Length200mm
Overall Length280mm
Overall Length280mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
3mm
Overall Length
280mm
Product Range
-
Blade Length
200mm
Overall Length
280mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate