Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5914 55
Newark Part No.24R7844
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5914 55
Newark Part No.24R7844
Technical Datasheet
Length780mm
Shaft Diameter55mm
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for T5914 55
1 Product Found
Product Overview
- 55mm dia inspection telescopic extra long mirror
- Telescopic shaft
- Stainless steel
- Swivel head
- Comfort handle
Technical Specifications
Length
780mm
Handle Type
Telescopic
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
55mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate