Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6218 25
Newark Part No.90T0622
Product RangeCK - Glue Sticks
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.300 |
25+ | $15.550 |
50+ | $14.780 |
300+ | $13.270 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$16.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6218 25
Newark Part No.90T0622
Product RangeCK - Glue Sticks
Technical Datasheet
Adhesive Type-
Adhesive ColourWhite
Pack Quantity25
Length100mm
Dispensing MethodStick
Diameter11mm
Volume-
Weight-
Product RangeCK - Glue Sticks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
-
Pack Quantity
25
Dispensing Method
Stick
Volume
-
Product Range
CK - Glue Sticks
Adhesive Colour
White
Length
100mm
Diameter
11mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate