Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 30+ | $5.950 |
| 60+ | $5.380 |
| 150+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
290mm
Width
33mm
Bristle Material
Steel
Product Range
-
Overall Length
290mm
Handle Material
-
Brush Type
4 Row Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
