Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9613
Newark Part No.93AH0523
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9613
Newark Part No.93AH0523
Technical Datasheet
Flashlight TypeHead Light
Light SourceCree LED
Lumen Output220lm
Beam Effective Distance90m
Power SourceAAA Batteries x 3 (Not Supplied)
Flashlight Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
220lm
Power Source
AAA Batteries x 3 (Not Supplied)
Product Range
-
Light Source
Cree LED
Beam Effective Distance
90m
Flashlight Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate