Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT204
Newark Part No.69AK3990
Product RangeClarke International - Reversible Torque Wrenches
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.910 |
Price for:Each
Minimum: 1
Multiple: 1
$78.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT204
Newark Part No.69AK3990
Product RangeClarke International - Reversible Torque Wrenches
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb10ft-lb to 80ft-lb
Torque Range N-m13.5N-m to 108.5N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length280mm
Overall Length280mm
Product RangeClarke International - Reversible Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
13.5N-m to 108.5N-m
Drive Size - Imperial
3/8"
Overall Length
280mm
SVHC
No SVHC (25-Jun-2025)
Torque Range ft-lb
10ft-lb to 80ft-lb
Drive Size - Metric
-
Overall Length
280mm
Product Range
Clarke International - Reversible Torque Wrenches
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate