Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.987 |
100+ | $0.831 |
500+ | $0.718 |
1000+ | $0.633 |
2500+ | $0.567 |
5000+ | $0.516 |
10000+ | $0.474 |
Price for:Each
Minimum: 10
Multiple: 10
$9.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL52Y
Newark Part No.29X1549
Technical Datasheet
Inter Series Connector ADC Power - 2.5mm
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DC Power - 2.5mm
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate