Print Page
Image is for illustrative purposes only. Please refer to product description.

290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.998 |
| 100+ | $0.844 |
| 500+ | $0.732 |
| 1000+ | $0.648 |
| 2500+ | $0.584 |
| 5000+ | $0.534 |
| 10000+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JLR59-1
Newark Part No.29X1545
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
-
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
