Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JLR59-2
Newark Part No.29X1546
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.978 |
| 100+ | $0.825 |
| 500+ | $0.712 |
| 1000+ | $0.629 |
| 2500+ | $0.564 |
| 5000+ | $0.514 |
| 10000+ | $0.473 |
Price for:Each
Minimum: 10
Multiple: 10
$9.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JLR59-2
Newark Part No.29X1546
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Receptacle
Convert To Positions
2Positions
Product Range
-
Convert From Positions
-
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate