Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0205
Newark Part No.34T5210
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $22.870 |
5+ | $22.250 |
10+ | $21.630 |
25+ | $21.380 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0205
Newark Part No.34T5210
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorHDMI Plug to DisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
- DisplayPort plug to HDMI plug lead
- Compliant with DisplayPort Interoperability specification V1.1a
- Support full DisplayPort link training
- Compliant with HDMI 1.3a specification up to 2.25 Gbps
- PC: VGA, SVGA, XGA, SXGA & UXGA Resolutions
- HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p Resolutions
- Lead Length: 1.8m
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
HDMI Plug to DisplayPort Plug
Cable Length - Imperial
5.9ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate