Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMF1.0M
Newark Part No.05R7467
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.910 |
50+ | $18.280 |
100+ | $16.880 |
250+ | $15.840 |
500+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGAMF1.0M
Newark Part No.05R7467
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlue
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Color
Blue
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for LPVGAMF1.0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate