Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1382
Newark Part No.38K0496
Product RangeS6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2.840 | 
| 10+ | $2.090 | 
| 100+ | $1.580 | 
| 250+ | $1.480 | 
| 500+ | $1.420 | 
| 1000+ | $1.380 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1382
Newark Part No.38K0496
Product RangeS6
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product RangeS6
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CL1382 is a 2-way panel-mount mono switched 3.5mm Jack with solder tags, nickel plated hex nut. This S6/BB series jack with nickel-plated contacts. It is produced in accordance with DIN dimensions and is designed for use with P5/P6 plugs.
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
S6
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate