Need more?
| Quantity | Price |
|---|---|
| 1+ | $124.860 |
| 10+ | $99.600 |
| 25+ | $93.250 |
Product Information
Product Overview
The CL18303 is a 3-phase Quicktest QT3 designed for temporary, safe and efficient connection of un-terminated cables to 440VAC, three-phase power supplies. It has a maximum rating of 16A. It is also designed for use in applications including manufacturing, test and repair, calibration, measurement and anywhere a fast, safe and non-permanent connection to a three-phase power supply is required. Connection to the quickest takes just a few seconds. Simply open the lid, which automatically isolates the three phase supply, insert each bare cable end by pressing the five colour-coded piano key cable clips and then close the lid to complete the circuit between the device being tested and the power supply. Opening the lid again isolates the supply source so the conductors can be rapidly removed.
- Quick-release colour coded cable clips marked L1, L2, L3, N and E
- Each phase protected with 16A fuses as standard
- Each phase fitted with an individual neon indicator lamp to indicate when each phase is live
- Bench mounted or free standing
- Compact, robust and power connector
- Operating temperature range -10 to 40°C
Technical Specifications
-
-
Quicktest
No SVHC (25-Jun-2025)
-
-
-
Technical Docs (3)
Alternatives for CL18303
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate