Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL2160B
Newark Part No.36X2446
Product RangeTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.960 |
5+ | $6.390 |
10+ | $6.080 |
20+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL2160B
Newark Part No.36X2446
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
TP6 single terminal binding posts (also known as banana sockets) are intended for higher current applications up to 30A. They incorporate top and cross holes of 4mm and is supplied with a plain threaded spindle rather than solder spill. Unassembled parts come with top and bottom insulators, nuts, and washers.
- Gold Plated for higher current applications
Applications
Safety, Test & Measurement
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate