New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Adapters
                      Print Page

                      CP30110

                      USB Adapter, USB Type A Receptacle, USB Type B Receptacle, USB 2.0

                      CLIFF ELECTRONIC COMPONENTS CP30110
                      CLIFF ELECTRONIC COMPONENTS CP30110
                      CLIFF ELECTRONIC COMPONENTS CP30110
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCLIFF ELECTRONIC COMPONENTS
                      Manufacturer Part NoCP30110
                      Newark Part No.74X7967
                      Product RangeFT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.580
                      10+$9.490
                      25+$8.160
                      100+$7.640
                      250+$7.500
                      500+$7.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCLIFF ELECTRONIC COMPONENTS
                      Manufacturer Part NoCP30110
                      Newark Part No.74X7967
                      Product RangeFT Series
                      Technical Datasheet

                      Data Sheet

                      USB Connector Convert FromUSB Type A Receptacle
                      USB Connector Convert ToUSB Type B Receptacle
                      USB StandardUSB 2.0
                      IP Rating-
                      IP Rating-
                      Product RangeFT Series
                      Contact MaterialZinc
                      Contact PlatingNickel Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CP30110 from Cliff Electronic Components is a USB 2 A to B gender changer feedthrough socket. Designed to accommodate the integration of USB2 data feeds into professional equipment for broadcast, lighting and audio applications. Construction is of rugged zinc/nickel metal XLR housings fitting the universally popular 23.6mm diameter XLR panel cut-outs.

                      • Connector can be mounted at rear or front of panel

                      Applications

                      Communications & Networking

                      Technical Specifications

                      USB Connector Convert From

                      USB Type A Receptacle

                      USB Standard

                      USB 2.0

                      IP Rating

                      -

                      Contact Material

                      Zinc

                      SVHC

                      No SVHC (21-Jan-2025)

                      USB Connector Convert To

                      USB Type B Receptacle

                      IP Rating

                      -

                      Product Range

                      FT Series

                      Contact Plating

                      Nickel Plated Contacts

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for CP30110

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.