Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200G
Newark Part No.54Y2152
Product RangeFT Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 10+ | $12.990 |
| 25+ | $11.380 |
| 100+ | $10.720 |
| 250+ | $10.550 |
| 500+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200G
Newark Part No.54Y2152
Product RangeFT Series
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body Material-
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDMI A to A Plastic Frame CSK Feedthrough Adapter
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
FT Series
Gender
Jack
Contact Termination
Feed Through
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate