Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205N
Newark Part No.54Y2154
Product RangeFT Series
Your Part Number
Technical Datasheet
371 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 10+ | $15.060 |
| 25+ | $13.450 |
| 100+ | $12.900 |
| 250+ | $12.690 |
| 500+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205N
Newark Part No.54Y2154
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
IP Rating-
Product RangeFT Series
Contact Material-
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30205N is a countersunk-hole USB Adaptor which converts from USB 3.0 A receptacle to USB 3.0 A receptacle. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
- True feed through USB 3.0 A to USB 3.0 A
- Nickel plated
- Black plastic XLR frame
- Fit within a standard XLR panel cutout
- Uses common cabling for front and back connections
- A low rear profile accommodates the tightest behind-the-panel spaces
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
FT Series
Contact Plating
Nickel Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate