Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30211
Newark Part No.91Y4217
Product RangeFT Series
Your Part Number
105 In Stock
Need more?
37 Delivery in 1-3 Business Days(US stock)
68 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
| 10+ | $20.890 |
| 25+ | $19.060 |
| 100+ | $18.800 |
| 250+ | $18.490 |
| 500+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30211
Newark Part No.91Y4217
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB Standard-
IP Rating-
IP Rating-
Product RangeFT Series
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30211 from Cliff Electronic Components is a USB C female to USB C male black adapter with countersunk hole. The black metal FT series of true feed through data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations required, just use the standard cable for that particular connector style.
- A low rear profile accommodates the tightest behind the panel spaces
- Matt black finish frame
Applications
Industrial, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type C Plug
IP Rating
-
Product Range
FT Series
Contact Plating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
