Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30220SX
Newark Part No.53Y3097
Product RangeFT
Your Part Number
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 10+ | $10.020 |
| 100+ | $8.270 |
| 250+ | $8.130 |
| 500+ | $8.010 |
| 1000+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30220SX
Newark Part No.53Y3097
Product RangeFT
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeFT
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30220SX is a 8P8C FTP Cat5e Shielded Adaptor with RJ45 to RJ45 connector. The true feed-through connector is perfect for developing custom I/O configurations for wall-plates, rack panels etc. It is fit within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
In Line Connector B
RJ45
Product Range
FT
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate