Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30233M3
Newark Part No.93AK8382
Product RangeFT Series
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
| 10+ | $17.390 |
| 25+ | $16.330 |
| 100+ | $15.630 |
| 250+ | $15.380 |
| 500+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30233M3
Newark Part No.93AK8382
Product RangeFT Series
Audio Video Connector ADisplayPort Receptacle
Audio Video Connector BDisplayPort Receptacle
Product RangeFT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30233M3 from CLIFF is a silver DisplayPort socket to DisplayPort socket Feedthrough coupler with M3 plain mounting holes.
- No soldering, no punch terminations, just use the standard cable
- Fits standard XLR Ø24mm cutout
- Low rear profile
- Dimensions (HxWxD): 31x26x40.5mm
Technical Specifications
Audio Video Connector A
DisplayPort Receptacle
Product Range
FT Series
Audio Video Connector B
DisplayPort Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate