Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30605NX
Newark Part No.12AJ7051
Product RangeSlim FeedThrough
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.180 |
| 10+ | $14.190 |
| 25+ | $12.640 |
| 100+ | $12.090 |
| 250+ | $11.880 |
| 500+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30605NX
Newark Part No.12AJ7051
Product RangeSlim FeedThrough
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
IP Rating-
Product RangeSlim FeedThrough
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30605NX from CLIFF is a USB 3.0 Type A socket to USB 3.0 Type A socket slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- 2.5mm Plain holes
- Dimensions (HxWxD): 35.5x19x41.7mm
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
Slim FeedThrough
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate