Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620S
Newark Part No.12AJ7063
Product RangeSlim FeedThrough
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $10.460 |
| 100+ | $8.640 |
| 250+ | $8.490 |
| 500+ | $8.350 |
| 1000+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30620S
Newark Part No.12AJ7063
Product RangeSlim FeedThrough
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
Connector TypeAdapter, In-Line
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeSlim FeedThrough
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP306020S from CLIFF is a RJ45 Cat5e shielded socket to RJ45 Cat5e shielded socket slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- Countersunk holes
- Dimensions (HxWxD): 35.5x19x33.3mm
Technical Specifications
In Line Connector A
RJ45
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
Product Range
Slim FeedThrough
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate