Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30623X
Newark Part No.12AJ7071
Product RangeSlim FeedThrough
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.990 |
10+ | $3.990 |
100+ | $3.990 |
250+ | $3.990 |
500+ | $3.990 |
1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30623X
Newark Part No.12AJ7071
Product RangeSlim FeedThrough
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdapter, In-Line
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product RangeSlim FeedThrough
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP306023X from CLIFF is a RJ11 socket to RJ11 socket slim feedthrough connector constructed from Polyamide UL94.
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- 2.5mm Plain holes
- Dimensions (HxWxD): 35.5x19x29.3mm
Technical Specifications
In Line Connector A
RJ11
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
In Line Connector B
RJ11
Product Range
Slim FeedThrough
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate