Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30711
Newark Part No.29AJ4916
Product RangeDual Entry Feed Through Series
Technical Datasheet
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
| 10+ | $20.510 |
| 25+ | $18.680 |
| 100+ | $18.420 |
| 250+ | $18.110 |
| 500+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30711
Newark Part No.29AJ4916
Product RangeDual Entry Feed Through Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB Standard-
IP Rating-
IP Rating-
Product RangeDual Entry Feed Through Series
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Connector Convert To
USB Type C Plug
IP Rating
-
Product Range
Dual Entry Feed Through Series
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate