Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC684204
Newark Part No.58T1766
Product RangeCliffcon Miniature ZC Series
Your Part Number
584 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.050 |
| 100+ | $3.290 |
| 250+ | $3.160 |
| 500+ | $3.110 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC684204
Newark Part No.58T1766
Product RangeCliffcon Miniature ZC Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeCliffcon Miniature ZC Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact PlatingTin
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC684204 from Cliff Electronic Components is a 4 way locking shielded socket is intended for low voltage and signal applications. This Cliffcon miniature ZC series socket with tin plated contacts, brass body. Its contacts are touch-proof and meet the safety requirements of IEC 65/348. It features an easy, foolproof locking mechanism and high reliability wiping contacts.
- Safety leading ground pin which makes first and breaks last to prevent damage
- Current rating of 1A
- Maximum voltage rating is 48V
- Temperature range from -20°C to +70°C
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
Cliffcon Miniature ZC Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
IP Rating
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
