Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12316
Newark Part No.85AC1798
Product RangeCLIFFCON-P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $10.360 |
10+ | $8.080 |
100+ | $6.130 |
250+ | $6.010 |
500+ | $5.890 |
1000+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM12316
Newark Part No.85AC1798
Product RangeCLIFFCON-P
Technical Datasheet
Product RangeCLIFFCON-P
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
Product Overview
FM12316 is an IP65 rated CLIFFCON-P power-out plug. Plugs lock into sockets and have a keyway to prevent the insertion of the wrong plug. When plug and socket are mated, they are IP65 rated. Gaskets with or without dust caps are also available, sold separately.
- 2+PE contacts
- Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
- Dielectric strength is 4000VDC
- Rated voltage is 250VAC
- Rated current per contact is 20A rms
- Temperature range from -30°C to +80°C
- Mates with FM12315 power-out socket
Notes
Do not connect or disconnect when under load or live.
Technical Specifications
Product Range
CLIFFCON-P
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate