Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65025
Newark Part No.87X8739
Product RangeCliff Electronic TOSLink Cables
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.37 |
| 10+ | $6.35 |
| 100+ | $5.03 |
| 250+ | $4.97 |
| 500+ | $4.89 |
| 1000+ | $4.81 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM65025
Newark Part No.87X8739
Product RangeCliff Electronic TOSLink Cables
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial8ft
Cable Length - Metric2.5m
Jacket ColorBlack
Product RangeCliff Electronic TOSLink Cables
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
8ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
2.5m
Product Range
Cliff Electronic TOSLink Cables
Technical Docs (2)
Alternatives for FM65025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate