Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S RED ASSEMBLED.
Newark Part No.34R9144
Product RangeTP/6S Series
Also Known AsCL159719
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 5+ | $3.410 |
| 10+ | $3.240 |
| 20+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP/6S RED ASSEMBLED.
Newark Part No.34R9144
Product RangeTP/6S Series
Also Known AsCL159719
Technical Datasheet
Product RangeTP/6S Series
Current Rating30A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TP/6S RED ASSEMBLED is a red assembled Binding Post. This TP series binding post with nickel plated brass contacts.
- UL94HB Flammability rating
Applications
Test & Measurement
Technical Specifications
Product Range
TP/6S Series
Voltage Rating
-
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate