Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 YELLOW
Newark Part No.75R3345
Product RangeTP Series
Technical Datasheet
181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 5+ | $2.390 |
| 10+ | $2.260 |
| 20+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 YELLOW
Newark Part No.75R3345
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourYellow
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TP series Professional Terminal Binding Post is also known as banana plug sockets. It has choice of colours for instrument models and choice of either two or three stud lengths and different terminations.
- Various mounting hardware options
- Metal parts can be standard nickel plated or gold to order
- Special antimagnetic no-nickel version of TP60 terminal
Applications
Industrial
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate