Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL40/D50/R/RN
Newark Part No.45X4091
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.010 |
| 10+ | $109.320 |
| 25+ | $107.940 |
| 50+ | $105.470 |
| 100+ | $99.110 |
| 250+ | $89.070 |
| 500+ | $79.440 |
Price for:Each
Minimum: 1
Multiple: 1
$119.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFL40/D50/R/RN
Newark Part No.45X4091
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Strobe
Lens Diameter-
Product Range-
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Strobe
Product Range
-
Power Rating
-
Operating Temperature Min
-35°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
