Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL50/D50/R/RF/WR
Newark Part No.45X5636
Product RangeYL50 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.560 |
| 5+ | $291.280 |
| 10+ | $278.500 |
| 25+ | $265.680 |
| 50+ | $232.570 |
Price for:Each
Minimum: 1
Multiple: 1
$300.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL50/D50/R/RF/WR
Newark Part No.45X5636
Product RangeYL50 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple
IP / NEMA RatingIP65
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height191.5mm
Connection TypeWire Leaded
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product RangeYL50 Series
SVHCTo Be Advised
Product Overview
YL50 series industrial combination signal designed for use in industrial applications.
- Red flame enclosure
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage alarm
- Low current consumption
- Flash rate 1 per second
- 32 selectable tones meeting international regulations
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple
Sound Pressure Level (SPL)
110dB
External Height
191.5mm
Operating Temperature Min
-35°C
Product Range
YL50 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
66°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
