Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Newark Part No.45X5642
Product RangeYL60 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,090.160 |
5+ | $3,841.500 |
10+ | $3,754.150 |
25+ | $3,570.970 |
50+ | $3,457.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4,090.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL60/C/D50/R/EU
Newark Part No.45X5642
Product RangeYL60 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height420mm
Connection TypeWire Leaded
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeYL60 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
420mm
Operating Temperature Min
-20°C
Product Range
YL60 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate