Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No09322251
Newark Part No.54M1625
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $2.540 |
25+ | $2.440 |
50+ | $2.370 |
100+ | $2.150 |
250+ | $1.950 |
500+ | $1.740 |
1000+ | $1.340 |
Price for:Each
Minimum: 5
Multiple: 5
$13.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No09322251
Newark Part No.54M1625
Technical Datasheet
Supply Voltage230V
Lamp Base TypeBA9s
Mounting Hole Dia-
Power Rating-
Current Rating2.4mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
230V
Mounting Hole Dia
-
Current Rating
2.4mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate