Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No12.5/25HB
Newark Part No.03M2698
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.907 |
| 100+ | $0.867 |
| 250+ | $0.823 |
| 500+ | $0.717 |
| 1000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No12.5/25HB
Newark Part No.03M2698
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating1.8mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.5/25HB is a high brightness Neon Lamp with wire leads.
- Life up to 10000hrs
- -50 to 160°C Operating temperature range
Applications
Lighting, Signalling
Technical Specifications
Supply Voltage
250V
Mounting Hole Dia
-
Current Rating
1.8mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate