Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501545W3A
Newark Part No.23M2508
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.720 |
5+ | $10.220 |
10+ | $10.020 |
25+ | $9.620 |
50+ | $9.020 |
100+ | $8.330 |
250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1501545W3A
Newark Part No.23M2508
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColorWhite
Bulb SizeT-1
Power Rating-
Wavelength Typ-
Luminous Intensity500mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
500mcd
Supply Voltage
28V
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate